Similar

HA5023IPZ | |
|---|---|
DigiKey Part Number | HA5023IPZ-ND |
Manufacturer | |
Manufacturer Product Number | HA5023IPZ |
Description | IC AMP CURRENT FEEDBACK 8DIP |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HA5023IPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 125 MHz | |
Slew Rate | 350V/µs | |
Current - Supply | 7.5 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |



