


LT1253CN8#PBF | |
|---|---|
DigiKey Part Number | LT1253CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1253CN8#PBF |
Description | IC AMP CURRENT FEEDBACK 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1253CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 270 MHz | |
Slew Rate | 250V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 28V, ±2V ~ 14V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 6,46500 € | 64,65 € |
| 50 | 5,72980 € | 286,49 € |
| 100 | 5,50200 € | 550,20 € |
| 250 | 5,26148 € | 1 315,37 € |
| 500 | 5,11648 € | 2 558,24 € |
| 1 000 | 4,99719 € | 4 997,19 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,96000 € |

