Voltage Feedback Amplifier 2 Circuit 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5202IYZ-T7

DigiKey Part Number
EL5202IYZ-T7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5202IYZ-T7
Description
IC OPAMP VFB 2 CIRCUIT 10MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2200V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
5.2mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
13.2 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types