
EL5220ILZ-T13 | |
|---|---|
DigiKey Part Number | EL5220ILZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5220ILZ-T13 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8DFN |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | EL5220ILZ-T13 Models |
Category | Current - Input Bias 2 nA |
Mfr | Voltage - Input Offset 2 mV |
Series | Current - Supply 500µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-VFDFN Exposed Pad |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-DFN (2x3) |
-3db Bandwidth 12 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL5220CYZ | Renesas Electronics Corporation | 870 | EL5220CYZ-ND | 0,00000 € | Direct |


