
EL5220CY | |
---|---|
DigiKey Part Number | EL5220CY-ND |
Manufacturer | |
Manufacturer Product Number | EL5220CY |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5220CY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 12 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |