
EL5173IYZ | |
|---|---|
DigiKey Part Number | EL5173IYZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5173IYZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5173IYZ Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 12mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 900V/µs | Supplier Device Package 8-MSOP |
-3db Bandwidth 450 MHz | Base Product Number |
Current - Input Bias 11 µA |

