
EL5173ISZ | |
|---|---|
DigiKey Part Number | EL5173ISZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5173ISZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5173ISZ Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 12mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 900V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 450 MHz | Base Product Number |
Current - Input Bias 11 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,06600 € | 20,66 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,43200 € |

