EL7252CSZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5160ISZ-T7

DigiKey Part Number
EL5160ISZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5160ISZ-T7
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5160ISZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1700V/µs
-3db Bandwidth
200 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.6 mV
Current - Supply
750µA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types