EL5156ISZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 592
Unit Price: 4,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 376
Unit Price: 2,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 161
Unit Price: 2,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 055
Unit Price: 3,13000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5156ISZ

DigiKey Part Number
EL5156ISZ-ND
Manufacturer
Manufacturer Product Number
EL5156ISZ
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5156ISZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
700V/µs
Gain Bandwidth Product
210 MHz
-3db Bandwidth
600 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
500 µV
Current - Supply
6mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types