
EL5156IS | |
|---|---|
DigiKey Part Number | EL5156IS-ND |
Manufacturer | |
Manufacturer Product Number | EL5156IS |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5156IS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 210 MHz | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


