EL5120IWT-T7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 468
Unit Price: 4,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 215
Unit Price: 4,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 851
Unit Price: 1,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 437
Unit Price: 2,07000 €
Datasheet
TSOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5120IWT-T7

DigiKey Part Number
EL5120IWT-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5120IWT-T7
Description
IC OPAMP VFB 1 CIRCUIT TSOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
EL5120IWT-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
8 MHz
-3db Bandwidth
12 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
2 mV
Current - Supply
500µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types