Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EL5105IW-T7A | |
|---|---|
DigiKey Part Number | EL5105IW-T7A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5105IW-T7A |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | EL5105IW-T7A Models |
Category | Current - Supply 9.5mA |
Mfr | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 13.2 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3000V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 700 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 8 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7121IM5/NOPB | Texas Instruments | 1 194 | LM7121IM5/NOPBCT-ND | 5,13000 € | Similar |
| LM7121IM5X/NOPB | Texas Instruments | 0 | LM7121IM5X/NOPBCT-ND | 3,02000 € | Similar |
| LMH6624MF/NOPB | Texas Instruments | 1 187 | LMH6624MF/NOPBCT-ND | 5,65000 € | Similar |
| LMH6624MFX/NOPB | Texas Instruments | 2 012 | 296-LMH6624MFX/NOPBCT-ND | 4,79000 € | Similar |
| LMH6654MF/NOPB | Texas Instruments | 869 | LMH6654MF/NOPBCT-ND | 2,58000 € | Similar |



