Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EL2244CSZ | |
|---|---|
DigiKey Part Number | EL2244CSZ-ND |
Manufacturer | |
Manufacturer Product Number | EL2244CSZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL2244CSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 325V/µs | |
Gain Bandwidth Product | 60 MHz | |
-3db Bandwidth | 120 MHz | |
Current - Input Bias | 2.8 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.2mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




