
EL2141CSZ | |
|---|---|
DigiKey Part Number | EL2141CSZ-ND |
Manufacturer | |
Manufacturer Product Number | EL2141CSZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL2141CSZ Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 11mA |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 150 MHz | Base Product Number |
Current - Input Bias 6 µA |

