Similar
Similar
Similar
Similar
Similar

AT25DN512C-XMHF-T | |
|---|---|
DigiKey Part Number | 1265-1125-2-ND - Tape & Reel (TR) 1265-1125-1-ND - Cut Tape (CT) 1265-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN512C-XMHF-T |
Description | IC FLASH 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN512C-XMHF-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 1.75ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF512C-XMHN-B | Renesas Electronics Corporation | 0 | AT25DF512C-XMHN-B-ND | 0,39265 € | Similar |
| AT25DF512C-XMHN-T | Renesas Electronics Corporation | 5 733 | 1265-1116-1-ND | 0,67000 € | Similar |
| AT25DN512C-XMHF-B | Renesas Electronics Corporation | 0 | AT25DN512C-XMHF-B-ND | 0,26216 € | Similar |
| AT25XE512C-XMHN-B | Renesas Electronics Corporation | 0 | AT25XE512C-XMHN-B-ND | 0,53663 € | Similar |
| AT25XE512C-XMHN-T | Renesas Electronics Corporation | 78 817 | 1265-1136-1-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,41640 € | 10,41 € |
| 50 | 0,40780 € | 20,39 € |
| 100 | 0,39910 € | 39,91 € |
| 250 | 0,38740 € | 96,85 € |
| 500 | 0,37852 € | 189,26 € |
| 1 000 | 0,36963 € | 369,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28157 € | 1 126,28 € |
| 8 000 | 0,27486 € | 2 198,88 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |


