
AT25XE512C-XMHN-T | |
|---|---|
DigiKey Part Number | 1265-1136-2-ND - Tape & Reel (TR) 1265-1136-1-ND - Cut Tape (CT) 1265-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE512C-XMHN-T |
Description | IC FLASH 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE512C-XMHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 12µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,82640 € | 20,66 € |
| 50 | 0,80860 € | 40,43 € |
| 100 | 0,79060 € | 79,06 € |
| 250 | 0,76676 € | 191,69 € |
| 500 | 0,74872 € | 374,36 € |
| 1 000 | 0,73074 € | 730,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69516 € | 2 780,64 € |
| 8 000 | 0,67770 € | 5 421,60 € |
| 12 000 | 0,66762 € | 8 011,44 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |

