AT25SF041-MAHD-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 6 099
Unit Price: 0,56000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 253 320
Unit Price: 0,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 19 139
Unit Price: 0,43000 €
Datasheet
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF041-MAHD-T

DigiKey Part Number
1265-1229-2-ND - Tape & Reel (TR)
1265-1229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF041-MAHD-T
Description
IC FLASH 4MBIT SPI/QUAD 8UDFN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Digi-Reel®
Write Cycle Time - Word, Page
5µs, 2.5ms
Part Status
Obsolete
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-UDFN (2x3)
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25FF041A-SHN-BRenesas Electronics Corporation6 0991265-AT25FF041A-SHN-B-ND0,56000 €Similar
AT25SF041B-MAHB-TRenesas Electronics Corporation253 3201265-AT25SF041B-MAHB-TCT-ND0,63000 €Similar
AT25SF041B-SHD-BRenesas Electronics Corporation19 1391265-AT25SF041B-SHD-B-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes