
AT25SF041B-MAHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF041B-MAHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF041B-MAHB-TCT-ND - Cut Tape (CT) 1265-AT25SF041B-MAHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF041B-MAHB-T |
Description | IC FLASH 4MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF041B-MAHB-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,57640 € | 14,41 € |
| 50 | 0,56440 € | 28,22 € |
| 100 | 0,55210 € | 55,21 € |
| 250 | 0,53568 € | 133,92 € |
| 500 | 0,52324 € | 261,62 € |
| 1 000 | 0,51083 € | 510,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48228 € | 2 411,40 € |
| 10 000 | 0,47021 € | 4 702,10 € |
| 15 000 | 0,46323 € | 6 948,45 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |



