
6116SA15SOG | |
|---|---|
DigiKey Part Number | 6116SA15SOG-ND |
Manufacturer | |
Manufacturer Product Number | 6116SA15SOG |
Description | IC SRAM 16KBIT PARALLEL 24SOIC |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 15 ns 24-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6116LA20SOG | Renesas Electronics Corporation | 215 | 6116LA20SOG-ND | 6,34000 € | Similar |
| 6116LA20SOGI | Renesas Electronics Corporation | 270 | 6116LA20SOGI-ND | 6,62000 € | Similar |
| 6116LA25SOG | Renesas Electronics Corporation | 0 | 6116LA25SOG-ND | 4,02984 € | Similar |
| 6116LA25SOGI | Renesas Electronics Corporation | 0 | 6116LA25SOGI-ND | 4,20645 € | Similar |
| 6116SA25SOGI | Renesas Electronics Corporation | 242 | 6116SA25SOGI-ND | 6,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,90300 € | 59,03 € |
| 25 | 5,72480 € | 143,12 € |
| 50 | 5,59040 € | 279,52 € |
| 100 | 5,45590 € | 545,59 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,60800 € |










