Similar
Similar
Similar
Similar
Similar
Similar
Similar

6116LA25SOG | |
|---|---|
DigiKey Part Number | 6116LA25SOG-ND |
Manufacturer | |
Manufacturer Product Number | 6116LA25SOG |
Description | IC SRAM 16KBIT PARALLEL 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 25 ns 24-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tube | Access Time 25 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6116LA20SOG | Renesas Electronics Corporation | 215 | 6116LA20SOG-ND | 6,34000 € | Similar |
| 6116LA20SOGI | Renesas Electronics Corporation | 270 | 6116LA20SOGI-ND | 6,62000 € | Similar |
| 6116LA25SOGI | Renesas Electronics Corporation | 0 | 6116LA25SOGI-ND | 4,20645 € | Similar |
| 6116SA15SOG | Renesas Electronics Corporation | 144 | 6116SA15SOG-ND | 6,34000 € | Similar |
| 6116SA20SOG | Renesas Electronics Corporation | 0 | 800-6116SA20SOG-ND | 4,30987 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 4,02984 € | 1 249,25 € |
| Unit Price without VAT: | 4,02984 € |
|---|---|
| Unit Price with VAT: | 4,83581 € |


