5PB1108PGGI8/N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,69500 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,14000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,14000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,14000 €
Datasheet
New at DigiKey
Image for 5PB1108PGGI8/N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1108PGGI8/N

DigiKey Part Number
800-5PB1108PGGI8/NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5PB1108PGGI8/N
Description
5PB1108 MIXED SIGNAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVCMOS
Manufacturer
Renesas Electronics Corporation
Output
LVCMOS
Packaging
Tape & Reel (TR)
Frequency - Max
200 MHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Type
Fanout Buffer (Distribution)
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Differential - Input:Output
No/No
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PB1108PGGI/NRenesas Electronics Corporation0800-5PB1108PGGI/N-ND1,69500 €Parametric Equivalent
5PB1108PGGI8Renesas Electronics Corporation0800-5PB1108PGGI8CT-ND3,14000 €Parametric Equivalent
5PB1108PGGKRenesas Electronics Corporation0800-5PB1108PGGK-ND3,14000 €Parametric Equivalent
5PB1108PGGK8Renesas Electronics Corporation0800-5PB1108PGGK8CT-ND3,14000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,63596 €4 089,90 €
Manufacturers Standard Package
Unit Price without VAT:1,63596 €
Unit Price with VAT:1,96315 €