Parametric Equivalent

5PB1108PGGK | |
|---|---|
DigiKey Part Number | 800-5PB1108PGGK-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1108PGGK |
Description | IC CLK BUFFER 1:8 200MHZ 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:8 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1108PGGK8 | Renesas Electronics Corporation | 0 | 800-5PB1108PGGK8CT-ND | 3,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,26800 € | 22,68 € |
| 96 | 1,84198 € | 176,83 € |
| 192 | 1,75885 € | 337,70 € |
| 288 | 1,71747 € | 494,63 € |
| 576 | 1,65705 € | 954,46 € |
| 1 056 | 1,61321 € | 1 703,55 € |
| 2 592 | 1,56081 € | 4 045,62 € |
| 5 088 | 1,52939 € | 7 781,54 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,76800 € |


