Parametric Equivalent

1894K-34LF | |
|---|---|
DigiKey Part Number | 1894K-34LF-ND |
Manufacturer | |
Manufacturer Product Number | 1894K-34LF |
Description | IC CONTROLLER ETHERNET 32QFN |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Renesas Electronics Corporation | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 3.14V ~ 3.47V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 32-TFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 32-QFN (5x5) |
Function Physical Layer Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1894K-33LF | Renesas Electronics Corporation | 0 | 1894K-33LF-ND | 3,49461 € | Parametric Equivalent |

