
1894K-33LF | |
|---|---|
DigiKey Part Number | 1894K-33LF-ND |
Manufacturer | |
Manufacturer Product Number | 1894K-33LF |
Description | IC CONTROLLER ETHERNET 32QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Renesas Electronics Corporation | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 3.14V ~ 3.47V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 32-TFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 32-QFN (5x5) |
Function Physical Layer Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 3,49461 € | 1 712,36 € |
| Unit Price without VAT: | 3,49461 € |
|---|---|
| Unit Price with VAT: | 4,19353 € |

