
TMPKQD05 | |
|---|---|
DigiKey Part Number | TMPKQD05-ND |
Manufacturer | |
Manufacturer Product Number | TMPKQD05 |
Description | QUICK DISCONNECT STANDARD TYPE K |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | K-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 12.000" (304.80mm) | |
Probe Material | XL | |
Base Product Number |



