
TMPCBS02 | |
|---|---|
DigiKey Part Number | TMPCBS02-ND |
Manufacturer | |
Manufacturer Product Number | TMPCBS02 |
Description | 2 FT RETRACT CABLE TYPE K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Thermocouple Cable for use with K-Type Probe Tips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Cable | |
For Use With/Related Products | K-Type Probe Tips | |
Specifications | 28 AWG, 2 FT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,66000 € | 49,66 € |
| Unit Price without VAT: | 49,66000 € |
|---|---|
| Unit Price with VAT: | 59,59200 € |

