
8042-440-A-34 | |
|---|---|
DigiKey Part Number | 1772-8042-440-A-34-ND |
Manufacturer | |
Manufacturer Product Number | 8042-440-A-34 |
Description | HANDLE ALUMINUM MTG CTR 1.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 1.250" (31.75mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 7,55773 € | 332,54 € |
| Unit Price without VAT: | 7,55773 € |
|---|---|
| Unit Price with VAT: | 9,06928 € |


