Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8042-440-A-21

DigiKey Part Number
1772-8042-440-A-21-ND
Manufacturer
Manufacturer Product Number
8042-440-A-21
Description
HANDLE ALUMINUM MTG CTR 1.25"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.000" (25.40mm)
Length - Center to Center
1.250" (31.75mm)
Thread/Screw/Hole Size
#4-40
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,56000 €16,56 €
514,16200 €70,81 €
1013,23700 €132,37 €
2512,10640 €302,66 €
5011,31560 €565,78 €
Manufacturers Standard Package
Unit Price without VAT:16,56000 €
Unit Price with VAT:19,87200 €