
8320-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-3528-ND |
Manufacturer | |
Manufacturer Product Number | 8320-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,25000 € | 23,25 € |
| 5 | 20,30000 € | 101,50 € |
| 10 | 19,24500 € | 192,45 € |
| 25 | 18,02040 € | 450,51 € |
| 50 | 17,20580 € | 860,29 € |
| 100 | 16,47570 € | 1 647,57 € |
| 250 | 15,62508 € | 3 906,27 € |
| 500 | 15,05810 € | 7 529,05 € |
| Unit Price without VAT: | 23,25000 € |
|---|---|
| Unit Price with VAT: | 27,90000 € |


