
8143-1032-A | |
|---|---|
DigiKey Part Number | 1772-8143-1032-A-ND |
Manufacturer | |
Manufacturer Product Number | 8143-1032-A |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 5 | 7,04600 € | 35,23 € |
| 10 | 6,58600 € | 65,86 € |
| 25 | 6,02360 € | 150,59 € |
| 50 | 5,63000 € | 281,50 € |
| 100 | 5,26210 € | 526,21 € |
| 250 | 4,81248 € | 1 203,12 € |
| 500 | 4,76474 € | 2 382,37 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,88800 € |


