
M1015-3005-AL | |
---|---|
DigiKey Part Number | 1772-M1015-3005-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1015-3005-AL |
Description | ROUND STANDOFF M3X0.5 ALUM 18MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Aluminum 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
5 | 0,76200 € | 3,81 € |
10 | 0,71000 € | 7,10 € |
25 | 0,65040 € | 16,26 € |
50 | 0,61100 € | 30,55 € |
100 | 0,57580 € | 57,58 € |
250 | 0,53508 € | 133,77 € |
500 | 0,50798 € | 253,99 € |
1 000 | 0,48372 € | 483,72 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,09200 € |