
M2153-3005-B-5 | |
---|---|
DigiKey Part Number | 1772-3089-ND |
Manufacturer | |
Manufacturer Product Number | M2153-3005-B-5 |
Description | HEX STANDOFF M3X0.5 BRASS 18MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.709" (18.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.896" (22.76mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
5 | 1,10400 € | 5,52 € |
10 | 1,03000 € | 10,30 € |
25 | 0,94600 € | 23,65 € |
50 | 0,89060 € | 44,53 € |
100 | 0,84090 € | 84,09 € |
250 | 0,78332 € | 195,83 € |
500 | 0,74504 € | 372,52 € |
1 000 | 0,71076 € | 710,76 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,56000 € |