
3051-B-440-AL | |
---|---|
DigiKey Part Number | 1772-3051-B-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3051-B-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.605" (15.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
199 | 0,86467 € | 172,07 € |
Unit Price without VAT: | 0,86467 € |
---|---|
Unit Price with VAT: | 1,03760 € |