
3051-B-440-AL-7 | |
---|---|
DigiKey Part Number | 1772-3051-B-440-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 3051-B-440-AL-7 |
Description | ROUND STANDOFF #4-40 ALUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.605" (15.37mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
777 | 0,48329 € | 375,52 € |
Unit Price without VAT: | 0,48329 € |
---|---|
Unit Price with VAT: | 0,57995 € |