2114-632-AL-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 39
Unit Price: 1,15000 €
Datasheet
Hex Standoff Threaded #6-32 Aluminum 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Aluminum 1.125" (28.58mm) 1 1/8"
2114-632-AL-7
2114-632-AL-7

2114-632-AL-7

DigiKey Part Number
1772-1663-ND
Manufacturer
Manufacturer Product Number
2114-632-AL-7
Description
HEX STANDOFF #6-32 ALUM 1 1/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
EDA/CAD Models
2114-632-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.125" (28.58mm) 1 1/8"
Length - Overall
1.125" (28.58mm) 1 1/8"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,29000 €1,29 €
51,08600 €5,43 €
101,01500 €10,15 €
250,93160 €23,29 €
500,87660 €43,83 €
1000,82750 €82,75 €
2500,77052 €192,63 €
5000,73264 €366,32 €
1 0000,69871 €698,71 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,54800 €