



2114-632-AL | |
|---|---|
DigiKey Part Number | 1772-1542-ND |
Manufacturer | |
Manufacturer Product Number | 2114-632-AL |
Description | HEX STANDOFF #6-32 ALUM 1 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2114-632-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,96400 € | 4,82 € |
| 10 | 0,89900 € | 8,99 € |
| 25 | 0,82520 € | 20,63 € |
| 50 | 0,77620 € | 38,81 € |
| 100 | 0,73210 € | 73,21 € |
| 250 | 0,68116 € | 170,29 € |
| 500 | 0,64724 € | 323,62 € |
| 1 000 | 0,61692 € | 616,92 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,38000 € |

