R164080000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 15,66680 €
Datasheet
Image for R164080000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R164080000W

DigiKey Part Number
2201-R164080000W-ND
Manufacturer
Manufacturer Product Number
R164080000W
Description
QN / STRAIGHT PLUG FULL CRIMP TY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
QN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Crimp
Center Contact Plating
Silver
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
1000 V
Cable Group
RG-165, 213
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R164080000Radiall USA, Inc.02201-R164080000-ND15,66680 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2520,91520 €522,88 €
Manufacturers Standard Package
Unit Price without VAT:20,91520 €
Unit Price with VAT:25,09824 €