Parametric Equivalent

R164080000 | |
|---|---|
DigiKey Part Number | 2201-R164080000-ND |
Manufacturer | |
Manufacturer Product Number | R164080000 |
Description | QN / STRAIGHT PLUG FULL CRIMP TY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | QN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R164080000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-165, 213 | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R164080000W | Radiall USA, Inc. | 0 | 2201-R164080000W-ND | 20,91520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,66680 € | 783,34 € |
| Unit Price without VAT: | 15,66680 € |
|---|---|
| Unit Price with VAT: | 18,80016 € |


