Parametric Equivalent

R123326003W | |
|---|---|
DigiKey Part Number | 2201-R123326003W-ND |
Manufacturer | |
Manufacturer Product Number | R123326003W |
Description | QMA / STRAIGHT BULKHEAD JACK SOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 100 |
Cable Group RG-405 (.085" Semi Rigid) | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R123326003 | Radiall USA, Inc. | 98 | 2201-R123326003-ND | 24,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,71120 € | 492,78 € |
| Unit Price without VAT: | 19,71120 € |
|---|---|
| Unit Price with VAT: | 23,65344 € |


