
R123326003 | |
|---|---|
DigiKey Part Number | 2201-R123326003-ND |
Manufacturer | |
Manufacturer Product Number | R123326003 |
Description | QMA / STRAIGHT BULKHEAD JACK SOL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 100 |
Cable Group RG-405 (.085" Semi Rigid) | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,85000 € | 24,85 € |
| 10 | 21,12100 € | 211,21 € |
| 25 | 19,79840 € | 494,96 € |
| 50 | 18,85360 € | 942,68 € |
| 100 | 17,95450 € | 1 795,45 € |
| 300 | 16,61683 € | 4 985,05 € |
| 500 | 16,02940 € | 8 014,70 € |
| Unit Price without VAT: | 24,85000 € |
|---|---|
| Unit Price with VAT: | 29,82000 € |

