Similar

PM2240.332NLT | |
|---|---|
DigiKey Part Number | 553-PM2240.332NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2240.332NLT |
Description | FIXED IND 3.3UH 15.1A 9.42 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 15.1 A 9.42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2240.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 0,90354 € | 1 897,43 € |
| Unit Price without VAT: | 0,90354 € |
|---|---|
| Unit Price with VAT: | 1,08425 € |


