
CSEB0770H-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSEB0770H-3R3MTR-ND - Tape & Reel (TR) 4044-CSEB0770H-3R3MCT-ND - Cut Tape (CT) 4044-CSEB0770H-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0770H-3R3M |
Description | FIXED IND 3.3UH 17A 8.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 17 A 8.8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0770H-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.8mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,90900 € | 19,09 € |
| 100 | 1,56980 € | 156,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,33072 € | 798,43 € |
| 1 200 | 1,23098 € | 1 477,18 € |
| 1 800 | 1,21560 € | 2 188,08 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,78400 € |

