
BBSY00060303121Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00060303121Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBSY00060303121Y00 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01255 € | 188,25 € |
| Unit Price without VAT: | 0,01255 € |
|---|---|
| Unit Price with VAT: | 0,01506 € |









