
MMZ0603Y121CT000 | |
|---|---|
DigiKey Part Number | 445-2147-2-ND - Tape & Reel (TR) 445-2147-1-ND - Cut Tape (CT) 445-2147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603Y121CT000 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 390mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603Y121CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 390mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05340 € | 5,34 € |
| 250 | 0,04596 € | 11,49 € |
| 500 | 0,04078 € | 20,39 € |
| 1 000 | 0,03599 € | 35,99 € |
| 5 000 | 0,02616 € | 130,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02359 € | 353,85 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

