4 Line Common Mode Choke Surface Mount DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23Z104SMNLT

DigiKey Part Number
553-3767-2-ND - Tape & Reel (TR)
553-3767-1-ND - Cut Tape (CT)
553-3767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
23Z104SMNLT
Description
CMC 4LN SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.230" L x 0.265" W (5.84mm x 6.73mm)
Height (Max)
0.220" (5.59mm)
Package / Case
8-SOIC (0.265", 6.73mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
102,12600 €21,26 €
251,96640 €49,16 €
501,85400 €92,70 €
1001,74810 €174,81 €
2501,61756 €404,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,47400 €1 105,50 €
1 5001,39023 €2 085,35 €
2 2501,36997 €3 082,43 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,09600 €