4 Line Common Mode Choke Surface Mount DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23Z104SMNL

DigiKey Part Number
553-1427-ND
Manufacturer
Manufacturer Product Number
23Z104SMNL
Description
CMC 4LN SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.230" L x 0.265" W (5.84mm x 6.73mm)
Height (Max)
0.220" (5.59mm)
Package / Case
8-SOIC (0.265", 6.73mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,58000 €2,58 €
102,12600 €21,26 €
251,96640 €49,16 €
851,77247 €150,66 €
1701,67129 €284,12 €
2551,61482 €411,78 €
5101,52284 €776,65 €
1 0201,43623 €1 464,95 €
2 5501,36997 €3 493,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,09600 €