TOM-3046L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 0
Unit Price: 2,64000 €
Datasheet
Waterproof Speakers and Microphones from PUI Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOM-3046L

DigiKey Part Number
TOM-3046L-ND
Manufacturer
Manufacturer Product Number
TOM-3046L
Description
MIC COND ANLG OMNI -46DB 0.177"D
Customer Reference
Detailed Description
Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-46dB ±3dB) Solder Pads
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-46dB ±3dB
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.177" Dia (4.50mm)
Height (Max)
0.126" (3.20mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes