


TOM-3046L-R | |
|---|---|
DigiKey Part Number | 668-1187-ND |
Manufacturer | |
Manufacturer Product Number | TOM-3046L-R |
Description | MIC COND ANLG OMNI -46DB 0.177"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-46dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TOM-3046L-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -46dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height (Max) | 0.126" (3.20mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,03600 € | 20,36 € |
| 25 | 1,83560 € | 45,89 € |
| 50 | 1,70000 € | 85,00 € |
| 100 | 1,57660 € | 157,66 € |
| 300 | 1,40290 € | 420,87 € |
| 500 | 1,33022 € | 665,11 € |
| 1 000 | 1,23893 € | 1 238,93 € |
| 5 000 | 1,14030 € | 5 701,50 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,21600 € |

