
VLA500-01 | |
---|---|
DigiKey Part Number | 835-1063-ND |
Manufacturer | |
Manufacturer Product Number | VLA500-01 |
Description | IC GATE DRVR LOW-SIDE MODULE |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting Module |
Datasheet | Datasheet |
EDA/CAD Models | VLA500-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 14.2V ~ 15.8V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 12A, 12A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 300ns, 300ns | |
Operating Temperature | -20°C ~ 60°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 21-SIP Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,40000 € | 48,40 € |
10 | 39,87100 € | 398,71 € |
25 | 37,74240 € | 943,56 € |
100 | 35,40320 € | 3 540,32 € |
250 | 34,28844 € | 8 572,11 € |
Unit Price without VAT: | 48,40000 € |
---|---|
Unit Price with VAT: | 58,08000 € |