cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLA500-21R

DigiKey Part Number
835-VLA500-21R-ND
Manufacturer
Manufacturer Product Number
VLA500-21R
Description
IC GATE DRVR LOW-SIDE MODULE
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 30-SIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
14.2V ~ 15.8V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
12A, 12A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
300ns, 300ns
Operating Temperature
-20°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
30-SIP Module, 21 Leads
Supplier Device Package
30-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.